Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke T5-600 + 62MAX + 1AC-II Multifunction Tester

RS Stock No.: 785-0717Brand: FlukeManufacturers Part No.: T5-600/62MAX +/1AC KITDistrelec Article No.: 11044779
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

T5-600 + 62MAX + 1AC-II

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, DC Voltage, Resistance

Minimum Operating Temperature

-10°C

Height

203mm

Weight

380g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Display Type

LCD

Maximum Operating Temperature

+50°C

Width

51mm

Length

30.5mm

Dimensions

30.5 x 51 x 203mm

Country of Origin

Malaysia

Product details

Fluke T5-600, 62 MAX+ and 1AC II IR Thermometer, Electrical Tester and Voltage Detector Kit

This IR Thermometer, Electrical Tester and Voltage Detector Kit is designed to help electricians and HVAC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer; then use electrical test tools to find out more about the problem.

Fluke 62 Max+ Infrared Thermometer

• Wide temperature range from -30° to 650°C (–20° to 1202°F)
• 12:1 distance-to-spot ratio
• ±1% Accuracy of the reading.
• Dual, rotating lasers to accurately identify spot size
• Rugged performance
• Survives 9.8 foot/3 meter drops to wood floors
• Water and dust resistance
• IP54 rated to withstand rain, splashing liquids, dust and dirt
• Small and easy to use
• Ergonomic fit to "feel" good in your hand
• Multi-angle

Fluke T5-600 600V Voltage, Continuity and Current Electrical Tester

• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000Ω
• Easy and accurate OpenJaw current measurement
• Continuity beeper
• Rugged enough to withstand a 10-foot (3m) drop
• Detachable SlimReach probe tips
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life

Fluke 1AC-A1-II Non-Contact Voltage Tester

• Fits in a shirt pocket for convenience
• Detects 90 to 1000 VAC
• All outer surfaces are non-conductive for safety
• Detects voltage without metallic contact

Stock information temporarily unavailable.

P.O.A.

Fluke T5-600 + 62MAX + 1AC-II Multifunction Tester

Calibration type

P.O.A.

Fluke T5-600 + 62MAX + 1AC-II Multifunction Tester
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

T5-600 + 62MAX + 1AC-II

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, DC Voltage, Resistance

Minimum Operating Temperature

-10°C

Height

203mm

Weight

380g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Display Type

LCD

Maximum Operating Temperature

+50°C

Width

51mm

Length

30.5mm

Dimensions

30.5 x 51 x 203mm

Country of Origin

Malaysia

Product details

Fluke T5-600, 62 MAX+ and 1AC II IR Thermometer, Electrical Tester and Voltage Detector Kit

This IR Thermometer, Electrical Tester and Voltage Detector Kit is designed to help electricians and HVAC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer; then use electrical test tools to find out more about the problem.

Fluke 62 Max+ Infrared Thermometer

• Wide temperature range from -30° to 650°C (–20° to 1202°F)
• 12:1 distance-to-spot ratio
• ±1% Accuracy of the reading.
• Dual, rotating lasers to accurately identify spot size
• Rugged performance
• Survives 9.8 foot/3 meter drops to wood floors
• Water and dust resistance
• IP54 rated to withstand rain, splashing liquids, dust and dirt
• Small and easy to use
• Ergonomic fit to "feel" good in your hand
• Multi-angle

Fluke T5-600 600V Voltage, Continuity and Current Electrical Tester

• Automatically measures volts ac and volts dc with precise digital resolution
• Displays resistance to 1000Ω
• Easy and accurate OpenJaw current measurement
• Continuity beeper
• Rugged enough to withstand a 10-foot (3m) drop
• Detachable SlimReach probe tips
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life

Fluke 1AC-A1-II Non-Contact Voltage Tester

• Fits in a shirt pocket for convenience
• Detects 90 to 1000 VAC
• All outer surfaces are non-conductive for safety
• Detects voltage without metallic contact