Fluke T6-1000 Multifunction Tester

RS Stock No.: 175-7815Brand: FlukeManufacturers Part No.: T6-1000 KIT
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

T6-1000

Maximum Voltage Measurement

1000V

Weight

350g

Battery Type

AA

Dimensions

61 x 43 x 259mm

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

259mm

Width

43.8mm

Length

61mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke T6-1000 Multifunction Tester

P.O.A.

Fluke T6-1000 Multifunction Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Model Number p

T6-1000

Maximum Voltage Measurement

1000V

Weight

350g

Battery Type

AA

Dimensions

61 x 43 x 259mm

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

259mm

Width

43.8mm

Length

61mm

Country of Origin

China

You may be interested in