Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke TL224 Silicone Test Lead Set, CAT III, CAT IV, 10A

RS Stock No.: 450-2358Brand: FlukeManufacturers Part No.: TL224Distrelec Article No.: 17600038
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Fluke

Lead Type

Silicone Test Lead Set

Connector Type

Banana Plug

Lead Length

1.5m

Current Rating

10A

Safety Category Voltage

1000 V, 600V

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

17600038

Country of Origin

Taiwan, Province Of China

Product details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various series, including TL910, TL224 and 80BK (probe)
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

You may be interested in
Lead set TL224
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 23.300

BD 23.300 Each (Exc. Vat)

BD 25.630

BD 25.630 Each (inc. VAT)

Fluke TL224 Silicone Test Lead Set, CAT III, CAT IV, 10A

BD 23.300

BD 23.300 Each (Exc. Vat)

BD 25.630

BD 25.630 Each (inc. VAT)

Fluke TL224 Silicone Test Lead Set, CAT III, CAT IV, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lead set TL224
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Fluke

Lead Type

Silicone Test Lead Set

Connector Type

Banana Plug

Lead Length

1.5m

Current Rating

10A

Safety Category Voltage

1000 V, 600V

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

17600038

Country of Origin

Taiwan, Province Of China

Product details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various series, including TL910, TL224 and 80BK (probe)
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

You may be interested in
Lead set TL224
P.O.A.Each (Exc. Vat)