Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke FLUKE TLK287 Electronic Test Lead Kit, CAT II, CAT III, 10A

RS Stock No.: 412-119Brand: FlukeManufacturers Part No.: TLK287
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Fluke

Lead Type

Electronic Test Lead Kit

Connector Type

Banana Jack, Coupler, Crocodile Clip, Micrograbber, Spade Lug

Fused

No

Lead Length

1.5m

Current Rating

10 A, 2 A, 5A

Safety Category Voltage

1000 V, 300V

Safety Category

CAT II 300 V, CAT III 1000V

Safety Category Level

CAT II, CAT III

Country of Origin

China

Product details

Fluke TLK287 Multimeter Electronics Test Kit

Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various accessories included in the kit
• Durable parts
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

Kit Contents

Modular 4mm test leads (black and red)
Modular Probes (black and red)
Medium crocodile clips (black and red)
Spade lug/banana jack plated, set
Couplers IEC1010 (black and red)
TL910 precision electronic probe set with multiple spring-loaded 1mm diameter sharp tips to maximize contact with SMD test points
Minigrabber with integral leads and 4mm shrouded plugs (black and red)
Micrograbbers (black and red) for fine SMD test
Micrograbber leads (black and red)
Quadfold Carry Pouch

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

Stock information temporarily unavailable.

BD 137.030

BD 137.030 Each (Exc. Vat)

BD 150.733

BD 150.733 Each (inc. VAT)

Fluke FLUKE TLK287 Electronic Test Lead Kit, CAT II, CAT III, 10A

BD 137.030

BD 137.030 Each (Exc. Vat)

BD 150.733

BD 150.733 Each (inc. VAT)

Fluke FLUKE TLK287 Electronic Test Lead Kit, CAT II, CAT III, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Lead Type

Electronic Test Lead Kit

Connector Type

Banana Jack, Coupler, Crocodile Clip, Micrograbber, Spade Lug

Fused

No

Lead Length

1.5m

Current Rating

10 A, 2 A, 5A

Safety Category Voltage

1000 V, 300V

Safety Category

CAT II 300 V, CAT III 1000V

Safety Category Level

CAT II, CAT III

Country of Origin

China

Product details

Fluke TLK287 Multimeter Electronics Test Kit

Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various accessories included in the kit
• Durable parts
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

Kit Contents

Modular 4mm test leads (black and red)
Modular Probes (black and red)
Medium crocodile clips (black and red)
Spade lug/banana jack plated, set
Couplers IEC1010 (black and red)
TL910 precision electronic probe set with multiple spring-loaded 1mm diameter sharp tips to maximize contact with SMD test points
Minigrabber with integral leads and 4mm shrouded plugs (black and red)
Micrograbbers (black and red) for fine SMD test
Micrograbber leads (black and red)
Quadfold Carry Pouch

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.