Fluke VPS410 Series VPS410-II-G Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Test Lead Connector

RS Stock No.: 137-2360Brand: FlukeManufacturers Part No.: VPS410-II-G
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Fluke

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

600V

Connector Type

Test Lead

Model Number p

VPS410-II-G

Series

VPS410

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Germany

Product details

Fluke VPS410-II ScopeMeter® Voltage Probe Sets

Features

Bandwidth 500 MHz
Probe Ratio 10:1
Cable Length 1.2 meters
Input Impedance 10 MOhm
Capacitance 12 pF
Approx. Rise Time 3 ns
Max. Voltage 1000 V CAT III / 600 V CAT IV
Compensation Range 10 to 22 pF
Safety Rating 1000 V CAT III / 600 V CAT IV
Choice of colours: Red (137-2358); Blue (137-2359); Grey (137-2360); Green (137-2361)
Sets nclude probe, hook clip, ground lead, ground spring, insulation sleeve

Stock information temporarily unavailable.

BD 165.770

BD 165.770 Each (Exc. Vat)

BD 182.347

BD 182.347 Each (inc. VAT)

Fluke VPS410 Series VPS410-II-G Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Test Lead Connector

BD 165.770

BD 165.770 Each (Exc. Vat)

BD 182.347

BD 182.347 Each (inc. VAT)

Fluke VPS410 Series VPS410-II-G Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Test Lead Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

600V

Connector Type

Test Lead

Model Number p

VPS410-II-G

Series

VPS410

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Germany

Product details

Fluke VPS410-II ScopeMeter® Voltage Probe Sets

Features

Bandwidth 500 MHz
Probe Ratio 10:1
Cable Length 1.2 meters
Input Impedance 10 MOhm
Capacitance 12 pF
Approx. Rise Time 3 ns
Max. Voltage 1000 V CAT III / 600 V CAT IV
Compensation Range 10 to 22 pF
Safety Rating 1000 V CAT III / 600 V CAT IV
Choice of colours: Red (137-2358); Blue (137-2359); Grey (137-2360); Green (137-2361)
Sets nclude probe, hook clip, ground lead, ground spring, insulation sleeve