Fortex Carbide PCB Drill Bit, 0.5mm Diameter

RS Stock No.: 666-5653Brand: FortexManufacturers Part No.: 13-111003-1
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

Fortex

Diameter

0.5mm

Material

Carbide

Country of Origin

China

Product details

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

You may be interested in
Stock information temporarily unavailable.

BD 2.013

BD 2.013 Each (Exc. Vat)

BD 2.214

BD 2.214 Each (inc. VAT)

Fortex Carbide PCB Drill Bit, 0.5mm Diameter

BD 2.013

BD 2.013 Each (Exc. Vat)

BD 2.214

BD 2.214 Each (inc. VAT)

Fortex Carbide PCB Drill Bit, 0.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.013
10 - 19BD 1.930
20 - 49BD 1.848
50+BD 1.776
You may be interested in

Technical Document

Specifications

Brand

Fortex

Diameter

0.5mm

Material

Carbide

Country of Origin

China

Product details

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

You may be interested in