AZ220, Double Sided 520 x 390mm UV Exposure Unit With 12 x 20 W Tubes, 625 x 605 x 140mm

RS Stock No.: 193-2019Brand: FortexManufacturers Part No.: AZ220
View all in UV Exposure Units

Technical Document

Specifications

Brand

Fortex

Type

Double Sided

Exposure Area

520 x 390mm

Maximum Timer Setting

1 → 100 min, 1 → 600s

Timer Type

Electronic

Tube Configuration

12 x 20 W

Dimensions

625 x 605 x 140mm

Supply Voltage

230V

Depth

140mm

Height

605mm

Width

625mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,300.200

BD 1,300.200 Each (Exc. Vat)

BD 1,430.220

BD 1,430.220 Each (inc. VAT)

AZ220, Double Sided 520 x 390mm UV Exposure Unit With 12 x 20 W Tubes, 625 x 605 x 140mm

BD 1,300.200

BD 1,300.200 Each (Exc. Vat)

BD 1,430.220

BD 1,430.220 Each (inc. VAT)

AZ220, Double Sided 520 x 390mm UV Exposure Unit With 12 x 20 W Tubes, 625 x 605 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fortex

Type

Double Sided

Exposure Area

520 x 390mm

Maximum Timer Setting

1 → 100 min, 1 → 600s

Timer Type

Electronic

Tube Configuration

12 x 20 W

Dimensions

625 x 605 x 140mm

Supply Voltage

230V

Depth

140mm

Height

605mm

Width

625mm

Country of Origin

Germany