DS100-1, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 220 x 1.55mm
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 220 x 1.55mm
Copper Thickness
35/35µm
FR Material Grade
FR4
Country of Origin
China
BD 7.562
BD 1.512 1 Bag of 1 (Exc. Vat)
BD 8.318
BD 1.663 1 Bag of 1 (inc. VAT)
5
BD 7.562
BD 1.512 1 Bag of 1 (Exc. Vat)
BD 8.318
BD 1.663 1 Bag of 1 (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 1.512 | BD 7.562 |
50 - 95 | BD 1.468 | BD 7.342 |
100+ | BD 1.402 | BD 7.012 |
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 220 x 1.55mm
Copper Thickness
35/35µm
FR Material Grade
FR4
Country of Origin
China