DS203, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 203 x 114 x 1.55mm
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
203 x 114 x 1.55mm
Copper Thickness
35/35µm
FR Material Grade
FR4
Country of Origin
China
BD 8.085
BD 1.617 Each (In a Bag of 5) (Exc. Vat)
BD 8.893
BD 1.779 Each (In a Bag of 5) (inc. VAT)
5
BD 8.085
BD 1.617 Each (In a Bag of 5) (Exc. Vat)
BD 8.893
BD 1.779 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 1.617 | BD 8.085 |
50 - 95 | BD 1.573 | BD 7.865 |
100+ | BD 1.502 | BD 7.508 |
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
203 x 114 x 1.55mm
Copper Thickness
35/35µm
FR Material Grade
FR4
Country of Origin
China