Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DS305, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 305 x 457 x 1.55mm

RS Stock No.: 199-299Brand: FortexManufacturers Part No.: DS305
View all in Copper Clad Boards

Technical Document

Specifications

Brand

Fortex

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

305 x 457 x 1.55mm

Copper Thickness

35/35µm

FR Material Grade

FR4

Country of Origin

China

Stock information temporarily unavailable.

BD 7.400

BD 7.400 Each (Exc. Vat)

BD 8.140

BD 8.140 Each (inc. VAT)

DS305, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 305 x 457 x 1.55mm

BD 7.400

BD 7.400 Each (Exc. Vat)

BD 8.140

BD 8.140 Each (inc. VAT)

DS305, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 305 x 457 x 1.55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.400
10 - 99BD 6.800
100+BD 6.390

Technical Document

Specifications

Brand

Fortex

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

305 x 457 x 1.55mm

Copper Thickness

35/35µm

FR Material Grade

FR4

Country of Origin

China