PTH400-RIV1.2, Copper Through Hole Contact Rivets PCB Rivet for 1.2mm Diameter, 2.6mm Length With 1.6mm Maximum

RS Stock No.: 215-7010Brand: FortexManufacturers Part No.: PTH400-RIV1.2
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

1.2mm

For Hole Size - Removable Panel

1.6mm

Height

2.6mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

BD 22.000

BD 0.022 Each (In a Bag of 1000) (Exc. Vat)

BD 24.200

BD 0.024 Each (In a Bag of 1000) (inc. VAT)

PTH400-RIV1.2, Copper Through Hole Contact Rivets PCB Rivet for 1.2mm Diameter, 2.6mm Length With 1.6mm Maximum

BD 22.000

BD 0.022 Each (In a Bag of 1000) (Exc. Vat)

BD 24.200

BD 0.024 Each (In a Bag of 1000) (inc. VAT)

PTH400-RIV1.2, Copper Through Hole Contact Rivets PCB Rivet for 1.2mm Diameter, 2.6mm Length With 1.6mm Maximum

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
1000 - 2000BD 0.022BD 22.000
3000+BD 0.022BD 22.000

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

1.2mm

For Hole Size - Removable Panel

1.6mm

Height

2.6mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany