Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PTH400-RIV2.6, Copper Through Hole Contact Rivets PCB Rivet for 2.6mm Diameter, 4.6mm Length With 1.6mm Maximum

RS Stock No.: 215-7012Brand: FortexManufacturers Part No.: PTH400-RIV2.6
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

2.6mm

For Hole Size - Removable Panel

3.1mm

Height

4.6mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 21.000

BD 0.210 Each (In a Bag of 100) (Exc. Vat)

BD 23.100

BD 0.231 Each (In a Bag of 100) (inc. VAT)

PTH400-RIV2.6, Copper Through Hole Contact Rivets PCB Rivet for 2.6mm Diameter, 4.6mm Length With 1.6mm Maximum

BD 21.000

BD 0.210 Each (In a Bag of 100) (Exc. Vat)

BD 23.100

BD 0.231 Each (In a Bag of 100) (inc. VAT)

PTH400-RIV2.6, Copper Through Hole Contact Rivets PCB Rivet for 2.6mm Diameter, 4.6mm Length With 1.6mm Maximum
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 200BD 0.210BD 21.000
300+BD 0.200BD 20.000

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

2.6mm

For Hole Size - Removable Panel

3.1mm

Height

4.6mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany