PTH400-TOOL0.4, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.4mm Diameter, 2.2mm Length With

RS Stock No.: 215-7015Brand: FortexManufacturers Part No.: PTH400-TOOL0.4
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Brand

Fortex

Type

Press Tool attachment for copper Rivets Eyelets

For Hole Size

0.4mm

For Hole Size - Removable Panel

0.6mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

BD 101.766

BD 101.766 Each (Exc. Vat)

BD 111.943

BD 111.943 Each (inc. VAT)

PTH400-TOOL0.4, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.4mm Diameter, 2.2mm Length With

BD 101.766

BD 101.766 Each (Exc. Vat)

BD 111.943

BD 111.943 Each (inc. VAT)

PTH400-TOOL0.4, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.4mm Diameter, 2.2mm Length With

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2BD 101.766
3+BD 96.173

Technical Document

Specifications

Brand

Fortex

Type

Press Tool attachment for copper Rivets Eyelets

For Hole Size

0.4mm

For Hole Size - Removable Panel

0.6mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany