SS233, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 233.4 x 160 x 1.55mm
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
233.4 x 160 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China
BD 3.790
BD 1.895 1 Bag of 1 (Exc. Vat)
BD 4.169
BD 2.085 1 Bag of 1 (inc. VAT)
2
BD 3.790
BD 1.895 1 Bag of 1 (Exc. Vat)
BD 4.169
BD 2.085 1 Bag of 1 (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | BD 1.895 | BD 3.790 |
20 - 198 | BD 1.775 | BD 3.550 |
200 - 998 | BD 1.695 | BD 3.390 |
1000 - 1998 | BD 1.630 | BD 3.260 |
2000+ | BD 1.435 | BD 2.870 |
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
233.4 x 160 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China