Freecom Mobile Classic 1 TB External Portable Hard Drive

RS Stock No.: 750-4723Brand: FreecomManufacturers Part No.: 35610
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Freecom

Hard Drive Type

HDD

Model

Mobile Classic

Internal/External

External

Capacity

1 TB

Dimensions

115 x 76 x 12mm

Length

115mm

Width

76mm

Height

12mm

Country of Origin

China

Product details

Freecom Mobile Drive Classic USB 3.0

The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computer’s USB port and take your spreadsheets, documents, movies, photo’s or music anywhere you go.
Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.

Fast, low noise external mobile USB 3.0 hard drive
2.5in. SATA, low power consumption
USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s)
Can also be connected to the USB 2.0 port on your computer
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity to your notebook or desktop computer
Including Nero BackItUp & Burn software (Windows)
Hot swappable, no need to turn off your computer
Plug & Play, no additional drivers or software needed to install the drive

Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later

Operating Systems:

Mobile Hard Drives

You may be interested in
Stock information temporarily unavailable.

BD 55.886

BD 55.886 Each (Exc. Vat)

BD 61.475

BD 61.475 Each (inc. VAT)

Freecom Mobile Classic 1 TB External Portable Hard Drive

BD 55.886

BD 55.886 Each (Exc. Vat)

BD 61.475

BD 61.475 Each (inc. VAT)

Freecom Mobile Classic 1 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Freecom

Hard Drive Type

HDD

Model

Mobile Classic

Internal/External

External

Capacity

1 TB

Dimensions

115 x 76 x 12mm

Length

115mm

Width

76mm

Height

12mm

Country of Origin

China

Product details

Freecom Mobile Drive Classic USB 3.0

The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computer’s USB port and take your spreadsheets, documents, movies, photo’s or music anywhere you go.
Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.

Fast, low noise external mobile USB 3.0 hard drive
2.5in. SATA, low power consumption
USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s)
Can also be connected to the USB 2.0 port on your computer
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity to your notebook or desktop computer
Including Nero BackItUp & Burn software (Windows)
Hot swappable, no need to turn off your computer
Plug & Play, no additional drivers or software needed to install the drive

Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later

Operating Systems:

Mobile Hard Drives

You may be interested in