Technical Document
Specifications
Brand
FriwoPlug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
650mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
3W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Width
50.4mm
Depth
44.6mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
65mm
Country of Origin
Germany
Product details
ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series
Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN 60950-1, UL 60950-1, IEC 60950
Switch Mode - Friwo
BD 10.346
BD 10.346 Each (Exc. Vat)
BD 11.381
BD 11.381 Each (inc. VAT)
1
BD 10.346
BD 10.346 Each (Exc. Vat)
BD 11.381
BD 11.381 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.346 |
5 - 9 | BD 10.004 |
10 - 24 | BD 9.652 |
25 - 49 | BD 9.284 |
50+ | BD 8.894 |
Technical Document
Specifications
Brand
FriwoPlug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
650mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
3W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Width
50.4mm
Depth
44.6mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
65mm
Country of Origin
Germany
Product details
ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series
Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN 60950-1, UL 60950-1, IEC 60950