Friwo 3W Plug In Power Supply 24V dc Output, 135mA Output

RS Stock No.: 436-787Brand: FriwoManufacturers Part No.: 1890719
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Type G

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

135mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

50.4mm

Depth

44.6mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

BD 10.131

BD 10.131 Each (Exc. Vat)

BD 11.144

BD 11.144 Each (inc. VAT)

Friwo 3W Plug In Power Supply 24V dc Output, 135mA Output

BD 10.131

BD 10.131 Each (Exc. Vat)

BD 11.144

BD 11.144 Each (inc. VAT)

Friwo 3W Plug In Power Supply 24V dc Output, 135mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.131
5 - 9BD 9.796
10 - 24BD 9.444
25 - 49BD 9.086
50+BD 8.718
You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Type G

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

135mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

50.4mm

Depth

44.6mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in