Friwo 30W Plug Adapter 12V dc Output, 2.5A Output

RS Stock No.: 240-4023Brand: FriwoManufacturers Part No.: EDV1960569RS
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

2.5A

Power Rating

30W

Medical Approved

No

MTBF

200000h

Country of Origin

Vietnam

BD 24.404

BD 24.404 Each (Exc. Vat)

BD 26.844

BD 26.844 Each (inc. VAT)

Friwo 30W Plug Adapter 12V dc Output, 2.5A Output

BD 24.404

BD 24.404 Each (Exc. Vat)

BD 26.844

BD 26.844 Each (inc. VAT)

Friwo 30W Plug Adapter 12V dc Output, 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 24.404
5 - 9BD 24.062
10 - 24BD 23.688
25 - 49BD 23.304
50+BD 22.891

Technical Document

Specifications

Brand

Friwo

Plug Type

Australia, European, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

2.5A

Power Rating

30W

Medical Approved

No

MTBF

200000h

Country of Origin

Vietnam