Friwo Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 10 Cell 4.8-12V 800mA with AUS, EURO, IEC, JPN, UK,

RS Stock No.: 793-4329Brand: Friwo
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Friwo

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Output Voltage

4.8-12V

Number of Cells Charged

4 → 10

Charge Current

800mA

Plug Type

AUS, EURO, IEC, JPN, UK, USA

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Batteries Included

No

Battery Type Charged

NiMH

Maximum Output Power

13.6W

Number of Charge Stages

3

Weight

140g

Output Connectors

Push-On

Dimensions

51.5 x 34 x 87.5mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 35.409

BD 35.409 Each (Exc. Vat)

BD 38.950

BD 38.950 Each (inc. VAT)

Friwo Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 10 Cell 4.8-12V 800mA with AUS, EURO, IEC, JPN, UK,

BD 35.409

BD 35.409 Each (Exc. Vat)

BD 38.950

BD 38.950 Each (inc. VAT)

Friwo Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 10 Cell 4.8-12V 800mA with AUS, EURO, IEC, JPN, UK,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Friwo

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Output Voltage

4.8-12V

Number of Cells Charged

4 → 10

Charge Current

800mA

Plug Type

AUS, EURO, IEC, JPN, UK, USA

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Batteries Included

No

Battery Type Charged

NiMH

Maximum Output Power

13.6W

Number of Charge Stages

3

Weight

140g

Output Connectors

Push-On

Dimensions

51.5 x 34 x 87.5mm

Country of Origin

Germany

You may be interested in