Friwo 12W Plug-In AC/DC Adapter 5V dc Output, 2.2A Output

RS Stock No.: 117-6621Brand: FriwoManufacturers Part No.: EDV1898124RS
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.2A

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus Recognized, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Depth

41mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

31.5mm

Energy Efficiency Level

VI

Length

77.5mm

Series

FW8000M

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

BD 24.052

BD 24.052 Each (Exc. Vat)

BD 26.457

BD 26.457 Each (inc. VAT)

Friwo 12W Plug-In AC/DC Adapter 5V dc Output, 2.2A Output

BD 24.052

BD 24.052 Each (Exc. Vat)

BD 26.457

BD 26.457 Each (inc. VAT)

Friwo 12W Plug-In AC/DC Adapter 5V dc Output, 2.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.052
5 - 9BD 23.705
10 - 24BD 23.348
25 - 49BD 22.968
50+BD 22.561
You may be interested in

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.2A

Maximum Temperature

+45°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus Recognized, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Depth

41mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

31.5mm

Energy Efficiency Level

VI

Length

77.5mm

Series

FW8000M

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

You may be interested in