Technical Document
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Global Plug
Output Voltage
5.9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+45°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
11.8W
Cable Length
1.83m
Medical Approved
Yes
MTBF
200000h
Width
77.5mm
Type
AC/DC Adapter
Depth
41mm
Minimum Temperature
0°C
Series
FOX12-XM
Energy Efficiency Level
VI
Load Regulation
±4%
Length
31.5mm
BD 24.316
BD 24.316 Each (Exc. Vat)
BD 26.748
BD 26.748 Each (inc. VAT)
1
BD 24.316
BD 24.316 Each (Exc. Vat)
BD 26.748
BD 26.748 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.316 |
5 - 9 | BD 23.969 |
10 - 24 | BD 23.606 |
25 - 49 | BD 23.221 |
50+ | BD 22.814 |
Technical Document
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Global Plug
Output Voltage
5.9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+45°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
11.8W
Cable Length
1.83m
Medical Approved
Yes
MTBF
200000h
Width
77.5mm
Type
AC/DC Adapter
Depth
41mm
Minimum Temperature
0°C
Series
FOX12-XM
Energy Efficiency Level
VI
Load Regulation
±4%
Length
31.5mm