Technical Document
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+45°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Medical Approved
Yes
MTBF
200000h
Standards Met
CE, cULus Recognized, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ
Type
AC/DC Adapter
Length
77.5mm
Series
FW8000M
Depth
41mm
Minimum Temperature
0°C
Width
31.5mm
Energy Efficiency Level
VI
Distrelec Product Id
30047249
Country of Origin
Germany
Product details
Friwo FOX Series Global Plug In Power Adapter
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Supplied with
A set of 7 output connectors
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601
Switch Mode - Friwo
BD 23.254
BD 23.254 Each (Exc. Vat)
BD 25.579
BD 25.579 Each (inc. VAT)
1
BD 23.254
BD 23.254 Each (Exc. Vat)
BD 25.579
BD 25.579 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.254 |
5 - 9 | BD 22.924 |
10 - 24 | BD 22.578 |
25 - 49 | BD 22.204 |
50+ | BD 21.808 |
Technical Document
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+45°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Medical Approved
Yes
MTBF
200000h
Standards Met
CE, cULus Recognized, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ
Type
AC/DC Adapter
Length
77.5mm
Series
FW8000M
Depth
41mm
Minimum Temperature
0°C
Width
31.5mm
Energy Efficiency Level
VI
Distrelec Product Id
30047249
Country of Origin
Germany
Product details
Friwo FOX Series Global Plug In Power Adapter
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Supplied with
A set of 7 output connectors
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601