Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Friwo 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

RS Stock No.: 117-6635Brand: FriwoManufacturers Part No.: FW8001M/24Distrelec Article No.: 30047260
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+50°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Type

AC/DC Adapter

Length

80mm

Series

FW8001M

Depth

34mm

Minimum Temperature

0°C

Width

50mm

Energy Efficiency Level

VI

Distrelec Product Id

30047260

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

BD 28.088

BD 28.088 Each (Exc. Vat)

BD 30.897

BD 30.897 Each (inc. VAT)

Friwo 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

BD 28.088

BD 28.088 Each (Exc. Vat)

BD 30.897

BD 30.897 Each (inc. VAT)

Friwo 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.088
5 - 9BD 27.683
10 - 24BD 27.268
25 - 49BD 26.812
50+BD 26.334
You may be interested in

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+50°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Medical Approved

Yes

MTBF

200000h

Standards Met

CE, cULus, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Type

AC/DC Adapter

Length

80mm

Series

FW8001M

Depth

34mm

Minimum Temperature

0°C

Width

50mm

Energy Efficiency Level

VI

Distrelec Product Id

30047260

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

You may be interested in