Friwo 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output

RS Stock No.: 436-721Brand: FriwoManufacturers Part No.: GPP10 MEDICAL 12V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Depth

35.5mm

Minimum Temperature

0°C

Width

58mm

Energy Efficiency Level

V

Type

AC/DC Adapter

Length

66mm

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

BD 23.524

BD 23.524 Each (Exc. Vat)

BD 25.876

BD 25.876 Each (inc. VAT)

Friwo 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output

BD 23.524

BD 23.524 Each (Exc. Vat)

BD 25.876

BD 25.876 Each (inc. VAT)

Friwo 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 23.524
5 - 9BD 22.732
10 - 24BD 21.906
25 - 49BD 21.043
50+BD 20.152
You may be interested in

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Depth

35.5mm

Minimum Temperature

0°C

Width

58mm

Energy Efficiency Level

V

Type

AC/DC Adapter

Length

66mm

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

You may be interested in