Technical Document
Specifications
Brand
FTDI ChipTransmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3.4Mbps
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
+3.3 → 5.25 V
Stock information temporarily unavailable.
BD 100.100
BD 1.001 Each (In a Tube of 100) (Exc. Vat)
BD 110.110
BD 1.101 Each (In a Tube of 100) (inc. VAT)
FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin SSOP, FT201XS-U
100
BD 100.100
BD 1.001 Each (In a Tube of 100) (Exc. Vat)
BD 110.110
BD 1.101 Each (In a Tube of 100) (inc. VAT)
FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin SSOP, FT201XS-U
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
100 - 200 | BD 1.001 | BD 100.100 |
300 - 400 | BD 0.962 | BD 96.250 |
500+ | BD 0.930 | BD 92.950 |
Technical Document
Specifications
Brand
FTDI ChipTransmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3.4Mbps
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
+3.3 → 5.25 V