FTDI Chip FT2232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN

RS Stock No.: 196-6415Brand: FTDI ChipManufacturers Part No.: FT2232HQ-REEL
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Temperature

+85 °C

Width

9mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.829

BD 2.414 Each (In a Pack of 2) (Exc. Vat)

BD 5.312

BD 2.655 Each (In a Pack of 2) (inc. VAT)

FTDI Chip FT2232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN
Select packaging type

BD 4.829

BD 2.414 Each (In a Pack of 2) (Exc. Vat)

BD 5.312

BD 2.655 Each (In a Pack of 2) (inc. VAT)

FTDI Chip FT2232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Temperature

+85 °C

Width

9mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more