Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
2
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Package Type
QFN-76
Pin Count
76
Stock information temporarily unavailable.
BD 3.014
BD 3.014 Each (Exc. Vat)
BD 3.315
BD 3.315 Each (inc. VAT)
FTDI Chip FT2233HPQ-TRAY, USB Bridge IC, 2-Channel, 12Mbps, USB 2.0, 3.3 V, 76-Pin QFN-76
Select packaging type
Standard
1
BD 3.014
BD 3.014 Each (Exc. Vat)
BD 3.315
BD 3.315 Each (inc. VAT)
FTDI Chip FT2233HPQ-TRAY, USB Bridge IC, 2-Channel, 12Mbps, USB 2.0, 3.3 V, 76-Pin QFN-76
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
2
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Package Type
QFN-76
Pin Count
76