FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin QFN, FT230XQ-R

Technical Document
Specifications
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
RS232, RS422, RS485, SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3MBd
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
4 x 4 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.
BD 1.980
BD 0.990 Each (In a Pack of 2) (Exc. Vat)
BD 2.178
BD 1.089 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.980
BD 0.990 Each (In a Pack of 2) (Exc. Vat)
BD 2.178
BD 1.089 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
RS232, RS422, RS485, SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3MBd
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
4 x 4 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.

