Technical Document
Specifications
Brand
FTDI ChipIC Type
Controller IC
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Width
7mm
Minimum Operating Temperature
0 °C
Product details
FT232B - USB to Serial UART, FTDI Chip
FTDI Chip recommends using the FT323R (RS 406-580) in new designs.
The FTDI Chip FT232B is a USB to serial UART interface and an ideal solution to add USB to older designs. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com
- TTL data rate 300 Baud to 3 MBaud
- RS232 data rate 300 Baud to 3 MBaud
- RS422/RS485 data rate 300 Baud to 3 MBaud
- 384 Byte Receive buffer/128 Byte Transmit buffer for high data throughput
- Full hardware assisted or X-On/X-Off handshaking
- Support for event characters and line break condition
- Auto transmit buffer control for RS485
- Compact 32-pin (7 x 7 mm) LQFP package
- Integrated 6 MHz - 48 MHz clock multiplier
- Integrated 3.3 V regulator - no external regulator required
- 4.4 V to 5.25 V single supply operation
- UHCI/OHCI compliant
BD 2,315.500
BD 2.316 Each (On a Reel of 1000) (Exc. Vat)
BD 2,547.050
BD 2.548 Each (On a Reel of 1000) (inc. VAT)
1000
BD 2,315.500
BD 2.316 Each (On a Reel of 1000) (Exc. Vat)
BD 2,547.050
BD 2.548 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FTDI ChipIC Type
Controller IC
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Width
7mm
Minimum Operating Temperature
0 °C
Product details
FT232B - USB to Serial UART, FTDI Chip
FTDI Chip recommends using the FT323R (RS 406-580) in new designs.
The FTDI Chip FT232B is a USB to serial UART interface and an ideal solution to add USB to older designs. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com
- TTL data rate 300 Baud to 3 MBaud
- RS232 data rate 300 Baud to 3 MBaud
- RS422/RS485 data rate 300 Baud to 3 MBaud
- 384 Byte Receive buffer/128 Byte Transmit buffer for high data throughput
- Full hardware assisted or X-On/X-Off handshaking
- Support for event characters and line break condition
- Auto transmit buffer control for RS485
- Compact 32-pin (7 x 7 mm) LQFP package
- Integrated 6 MHz - 48 MHz clock multiplier
- Integrated 3.3 V regulator - no external regulator required
- 4.4 V to 5.25 V single supply operation
- UHCI/OHCI compliant


