FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL

RS Stock No.: 406-580Brand: FTDI ChipManufacturers Part No.: FT232RL-REEL
brand-logo
View all in Multiprotocol Transceivers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Height

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

10.2 x 5.3 x 1.75mm

Width

5.3mm

Width

5.3mm

Country of Origin

Taiwan, Province Of China

Product details

FT232R - USB to Serial UART with Clock Generator, FTDI Chip

The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.

A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com

The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.

Features & Benefits

• Single chip USB to asynchronous serial data transfer interface.
• Entire USB protocol handled on the chip. No USB-specific firmware programming required.
• Fully integrated 1024-bit EEPROM storing device descriptors and CBUS I/O configuration.
• Fully integrated USB termination resistors.
• Fully integrated clock generation with no external crystal required plus optional clock output
• Data transfer rates from 300 Baud to 3 MBaud (RS422, RS485, RS232) at TTL levels.
• 128 B receive buffer and 256 B transmit buffer utilising buffer smoothing technology to allow for high data throughput

Applications

USB Industrial Control
USB bar code readers
USB Digital camera interface
USB wireless modems
PDA to USB Transfers
USB Card readers
USB FLASH card readers and writers
USB Audio and low bandwidth video data transfer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.688

BD 1.688 Each (Exc. Vat)

BD 1.857

BD 1.857 Each (inc. VAT)

FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL
Select packaging type

BD 1.688

BD 1.688 Each (Exc. Vat)

BD 1.857

BD 1.857 Each (inc. VAT)

FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 1.688
20 - 99BD 1.507
100 - 499BD 1.468
500 - 999BD 1.436
1000+BD 1.424

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Height

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

10.2 x 5.3 x 1.75mm

Width

5.3mm

Width

5.3mm

Country of Origin

Taiwan, Province Of China

Product details

FT232R - USB to Serial UART with Clock Generator, FTDI Chip

The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.

A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com

The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.

Features & Benefits

• Single chip USB to asynchronous serial data transfer interface.
• Entire USB protocol handled on the chip. No USB-specific firmware programming required.
• Fully integrated 1024-bit EEPROM storing device descriptors and CBUS I/O configuration.
• Fully integrated USB termination resistors.
• Fully integrated clock generation with no external crystal required plus optional clock output
• Data transfer rates from 300 Baud to 3 MBaud (RS422, RS485, RS232) at TTL levels.
• 128 B receive buffer and 256 B transmit buffer utilising buffer smoothing technology to allow for high data throughput

Applications

USB Industrial Control
USB bar code readers
USB Digital camera interface
USB wireless modems
PDA to USB Transfers
USB Card readers
USB FLASH card readers and writers
USB Audio and low bandwidth video data transfer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more