Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
IC Type
USB Interface IC
Protocols Supported
USB to UART
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5 V
Package Type
SSOP
Pin Count
28
Country of Origin
China
Stock information temporarily unavailable.
BD 2,827.000
BD 1.414 Each (On a Reel of 2000) (Exc. Vat)
BD 3,109.700
BD 1.555 Each (On a Reel of 2000) (inc. VAT)
FTDI Chip FT232RNL-REEL, USB to Serial UART, USB to UART, 1.8 → 5 V, 28-Pin SSOP
2000
BD 2,827.000
BD 1.414 Each (On a Reel of 2000) (Exc. Vat)
BD 3,109.700
BD 1.555 Each (On a Reel of 2000) (inc. VAT)
FTDI Chip FT232RNL-REEL, USB to Serial UART, USB to UART, 1.8 → 5 V, 28-Pin SSOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
IC Type
USB Interface IC
Protocols Supported
USB to UART
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5 V
Package Type
SSOP
Pin Count
28
Country of Origin
China