Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
IC Type
USB Interface IC
Protocols Supported
USB to UART
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5 V
Package Type
SSOP
Pin Count
28
Country of Origin
China
BD 2.244
BD 2.244 Each (Exc. Vat)
BD 2.468
BD 2.468 Each (inc. VAT)
FTDI Chip FT232RNL-REEL, USB to Serial UART, USB to UART, 1.8 → 5 V, 28-Pin SSOP
Select packaging type
Standard
1
BD 2.244
BD 2.244 Each (Exc. Vat)
BD 2.468
BD 2.468 Each (inc. VAT)
FTDI Chip FT232RNL-REEL, USB to Serial UART, USB to UART, 1.8 → 5 V, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.244 |
10 - 49 | BD 2.013 |
50 - 99 | BD 1.952 |
100 - 1999 | BD 1.848 |
2000+ | BD 1.276 |
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
IC Type
USB Interface IC
Protocols Supported
USB to UART
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5 V
Package Type
SSOP
Pin Count
28
Country of Origin
China