FTDI Chip FT312D-32L1C-T, USB Controller, 3.3 V, 32-Pin LQFP

RS Stock No.: 196-6424Brand: FTDI ChipManufacturers Part No.: FT312D-32L1C-T
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 528.000

BD 2.112 Each (In a Tray of 250) (Exc. Vat)

BD 580.800

BD 2.323 Each (In a Tray of 250) (inc. VAT)

FTDI Chip FT312D-32L1C-T, USB Controller, 3.3 V, 32-Pin LQFP

BD 528.000

BD 2.112 Each (In a Tray of 250) (Exc. Vat)

BD 580.800

BD 2.323 Each (In a Tray of 250) (inc. VAT)

FTDI Chip FT312D-32L1C-T, USB Controller, 3.3 V, 32-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more