FTDI Chip FT4232HL-REEL, USB Controller, 64-Pin LQFP

RS Stock No.: 687-7733Brand: FTDI ChipManufacturers Part No.: FT4232HL-REEL
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

FTDI Chip FT4232HL-REEL, USB Controller, 64-Pin LQFP
Select packaging type

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

FTDI Chip FT4232HL-REEL, USB Controller, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more