Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
4
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Package Type
QFN-68
Pin Count
68
Stock information temporarily unavailable.
BD 3.668
BD 3.668 Each (Exc. Vat)
BD 4.035
BD 4.035 Each (inc. VAT)
FTDI Chip FT4232HPQ-TRAY, USB Controller, 4-Channel, 12Mbps, USB 2.0, 3.3 V, 68-Pin QFN-68
Select packaging type
Standard
1
BD 3.668
BD 3.668 Each (Exc. Vat)
BD 4.035
BD 4.035 Each (inc. VAT)
FTDI Chip FT4232HPQ-TRAY, USB Controller, 4-Channel, 12Mbps, USB 2.0, 3.3 V, 68-Pin QFN-68
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
4
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Package Type
QFN-68
Pin Count
68