Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FTDI Chip Morph-IC-II Altera Cyclone-II Module

RS Stock No.: 715-8538Brand: FTDI ChipManufacturers Part No.: Morph-IC-II
brand-logo
View all in FPGA Development Tools

Technical Document

Specifications

Programmable Logic Technology

FPGA

Kit Classification

Module

Kit Name

Altera Cyclone-II

Country of Origin

China

Product details

Morph-IC-II FPGA Development Module

The Morph-IC-II is a USB based FPGA development module featuring the Altera Cyclone-II FPGA with the FTDI FT2232H USB to UART/FIFO/MPSSE converter IC. The module provides integration of Hi-Speed USB capability (480Mbit/s) with an FPGA, to enable ultra-fast software based FPGA configuration/reconfiguration and communication using the FTDI royalty free drivers.

High performance, low power Altera Cyclone-II EP2C5F256C8N FPGA device
Up to 124 x 0.1in pitch headers providing access to 96 I/Os on the FPGA and FT2232H module
USB type B connector provides connection to a PC
JTAG port connector for FPGA boundary scan, test and configuration

Supplied with

VHDL reference designs, software samples and utilities

Stock information temporarily unavailable.

BD 55.077

BD 55.077 Each (Exc. Vat)

BD 60.585

BD 60.585 Each (inc. VAT)

FTDI Chip Morph-IC-II Altera Cyclone-II Module

BD 55.077

BD 55.077 Each (Exc. Vat)

BD 60.585

BD 60.585 Each (inc. VAT)

FTDI Chip Morph-IC-II Altera Cyclone-II Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Programmable Logic Technology

FPGA

Kit Classification

Module

Kit Name

Altera Cyclone-II

Country of Origin

China

Product details

Morph-IC-II FPGA Development Module

The Morph-IC-II is a USB based FPGA development module featuring the Altera Cyclone-II FPGA with the FTDI FT2232H USB to UART/FIFO/MPSSE converter IC. The module provides integration of Hi-Speed USB capability (480Mbit/s) with an FPGA, to enable ultra-fast software based FPGA configuration/reconfiguration and communication using the FTDI royalty free drivers.

High performance, low power Altera Cyclone-II EP2C5F256C8N FPGA device
Up to 124 x 0.1in pitch headers providing access to 96 I/Os on the FPGA and FT2232H module
USB type B connector provides connection to a PC
JTAG port connector for FPGA boundary scan, test and configuration

Supplied with

VHDL reference designs, software samples and utilities