Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, SPDT

RS Stock No.: 790-3372Brand: FujitsuManufacturers Part No.: FBR51ND12-W1
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Coil Power

600mW

Coil Resistance

240Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

25A

Maximum Switching Voltage DC

16V dc

Maximum Switching Voltage (DC)

16V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Height

13.7mm

Length

15.5mm

Contact Material

Silver Alloy

Depth

12.1mm

Life

2 x 10⁵ Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Fujitsu FBR51 Series

FBR51 Series Automotive power relay features a high current contact capacity of 35 A for10 minutes and 30 A for 1 hour

Contact rating 25 A @ 14 V dc (motor free load)
Electrical life minimum 2 x 105 operations
Operating temperature range -40°C to +85°C (no frost)

Stock information temporarily unavailable.

BD 1.551

BD 1.551 Each (Exc. Vat)

BD 1.706

BD 1.706 Each (inc. VAT)

Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, SPDT

BD 1.551

BD 1.551 Each (Exc. Vat)

BD 1.706

BD 1.706 Each (inc. VAT)

Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.551
10 - 24BD 1.480
25 - 49BD 1.474
50 - 99BD 1.452
100+BD 1.370

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Coil Power

600mW

Coil Resistance

240Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

25A

Maximum Switching Voltage DC

16V dc

Maximum Switching Voltage (DC)

16V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Height

13.7mm

Length

15.5mm

Contact Material

Silver Alloy

Depth

12.1mm

Life

2 x 10⁵ Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Fujitsu FBR51 Series

FBR51 Series Automotive power relay features a high current contact capacity of 35 A for10 minutes and 30 A for 1 hour

Contact rating 25 A @ 14 V dc (motor free load)
Electrical life minimum 2 x 105 operations
Operating temperature range -40°C to +85°C (no frost)