Technical Document
Specifications
Brand
FujitsuCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
270Ω
Coil Power
530mW
Depth
12.8mm
Series
FTR-F1
Height
16.5mm
Isolation Coil To Contact
10kV
Maximum Switching Power DC
120 W
Maximum Switching Power AC
1.25 kVA
Country of Origin
China
BD 1.468
BD 1.468 Each (Exc. Vat)
BD 1.615
BD 1.615 Each (inc. VAT)
1
BD 1.468
BD 1.468 Each (Exc. Vat)
BD 1.615
BD 1.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.468 |
5 - 9 | BD 1.397 |
10+ | BD 1.320 |
Technical Document
Specifications
Brand
FujitsuCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
270Ω
Coil Power
530mW
Depth
12.8mm
Series
FTR-F1
Height
16.5mm
Isolation Coil To Contact
10kV
Maximum Switching Power DC
120 W
Maximum Switching Power AC
1.25 kVA
Country of Origin
China