Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 790-3329Brand: FujitsuManufacturers Part No.: FTR-H1CA012V
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage DC

300V dc

Length

28mm

Coil Resistance

270 Ω

Coil Power

530mW

Height

16.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Life

100 x 10³ Operations

Maximum Operating Temperature

75°C

Isolation Coil To Contact

10kV

Depth

12.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Product details

FTR-H1 Series Power Relay

FTR-H1 Miniature power relay from Fujitsu.

1 Form C contact form
Gold plated silver alloy contacts
Contact Rating 10 A @ 250 V ac / 30 V dc

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.852

BD 0.852 Each (Exc. Vat)

BD 0.937

BD 0.937 Each (inc. VAT)

Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

BD 0.852

BD 0.852 Each (Exc. Vat)

BD 0.937

BD 0.937 Each (inc. VAT)

Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage DC

300V dc

Length

28mm

Coil Resistance

270 Ω

Coil Power

530mW

Height

16.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Life

100 x 10³ Operations

Maximum Operating Temperature

75°C

Isolation Coil To Contact

10kV

Depth

12.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Product details

FTR-H1 Series Power Relay

FTR-H1 Miniature power relay from Fujitsu.

1 Form C contact form
Gold plated silver alloy contacts
Contact Rating 10 A @ 250 V ac / 30 V dc

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in