Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red standard base sounder,86-264Vac

RS Stock No.: 626-113Brand: FulleonManufacturers Part No.: RO/R/S/M/L
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

86 → 264 V ac

Decibels at 1 Metre

102dB

Current Type

AC

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Minimum Decibel

83dB

Maximum Decibel

110dB

Base Length

103mm

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Red standard base sounder,86-264Vac

P.O.A.

Red standard base sounder,86-264Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

86 → 264 V ac

Decibels at 1 Metre

102dB

Current Type

AC

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Minimum Decibel

83dB

Maximum Decibel

110dB

Base Length

103mm

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+70°C