Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FUSS-EMV 2.7 mH Leaded Inductor, 27A Idc 1500 V dc, ZKD400/800

RS Stock No.: 866-1886Brand: FUSS-EMVManufacturers Part No.: ZKD400/800-27
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

2.7 mH

Maximum dc Current

27A

Mounting Type

Panel Mount

Length

120mm

Depth

120mm

Height

120mm

Dimensions

120 x 110 x 120mm

Series

ZKD400/800

Maximum Operating Temperature

+40°C

Product details

Filter DC-Bus-Reactor, ZDK400 Series

Series Information

The ZKD400 series of DC reactors from FUSS EMV connect directly to the DC Bus. These DC bus reactors improve the energy efficiency of the frequency inverter and extend the life of DC bus capacitors. They smooth the DC bus current and dampen the harmonic current. The harmonic current must be within the limit and respects of EN61000-3-12.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 103.955

BD 103.955 Each (Exc. Vat)

BD 114.351

BD 114.351 Each (inc. VAT)

FUSS-EMV 2.7 mH Leaded Inductor, 27A Idc 1500 V dc, ZKD400/800

BD 103.955

BD 103.955 Each (Exc. Vat)

BD 114.351

BD 114.351 Each (inc. VAT)

FUSS-EMV 2.7 mH Leaded Inductor, 27A Idc 1500 V dc, ZKD400/800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 103.955
10 - 24BD 97.346
25 - 49BD 91.292
50 - 99BD 85.743
100+BD 80.656

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.7 mH

Maximum dc Current

27A

Mounting Type

Panel Mount

Length

120mm

Depth

120mm

Height

120mm

Dimensions

120 x 110 x 120mm

Series

ZKD400/800

Maximum Operating Temperature

+40°C

Product details

Filter DC-Bus-Reactor, ZDK400 Series

Series Information

The ZKD400 series of DC reactors from FUSS EMV connect directly to the DC Bus. These DC bus reactors improve the energy efficiency of the frequency inverter and extend the life of DC bus capacitors. They smooth the DC bus current and dampen the harmonic current. The harmonic current must be within the limit and respects of EN61000-3-12.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more