Technical Document
Specifications
Brand
FutabaViewing Area Dimensions
163.74 x 40.22mm
Viewing Area Height
40.22mm
Viewing Area Width
163.74mm
Display Matrix
64 x 256
Character Set
Addressable
Display Colours
Green
Interface Type
USB
External Dimensions
70 x 220 x 26.6mm
External Depth
26.6mm
External Height
70mm
External Width
220mm
Supply Current
100mA
Maximum Supply Voltage
5.25 V dc, 20.9 V dc
Minimum Supply Voltage
4.75 V dc, 17.1 V dc
Supply Voltage Range
17.1 → 20.9 V dc, 4.75 → 5.25 V dc
Country of Origin
Japan
Product details
VFD Dot Graphic Scrolling Displays
High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.
8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red
Futaba Graphic VFD
BD 295.790
BD 29.579 Each (In a Box of 10) (Exc. Vat)
BD 325.369
BD 32.537 Each (In a Box of 10) (inc. VAT)
10
BD 295.790
BD 29.579 Each (In a Box of 10) (Exc. Vat)
BD 325.369
BD 32.537 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FutabaViewing Area Dimensions
163.74 x 40.22mm
Viewing Area Height
40.22mm
Viewing Area Width
163.74mm
Display Matrix
64 x 256
Character Set
Addressable
Display Colours
Green
Interface Type
USB
External Dimensions
70 x 220 x 26.6mm
External Depth
26.6mm
External Height
70mm
External Width
220mm
Supply Current
100mA
Maximum Supply Voltage
5.25 V dc, 20.9 V dc
Minimum Supply Voltage
4.75 V dc, 17.1 V dc
Supply Voltage Range
17.1 → 20.9 V dc, 4.75 → 5.25 V dc
Country of Origin
Japan
Product details
VFD Dot Graphic Scrolling Displays
High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.
8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red