Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Gai-Tronics Commander Telephone

RS Stock No.: 210-7065Brand: Gai-TronicsManufacturers Part No.: 115-02-004J-112
brand-logo
View all in Landline Phones

Technical Document

Specifications

Model

Commander

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Vandal Resistant

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 664.771

BD 664.771 Each (Exc. Vat)

BD 731.248

BD 731.248 Each (inc. VAT)

Gai-Tronics Commander Telephone

BD 664.771

BD 664.771 Each (Exc. Vat)

BD 731.248

BD 731.248 Each (inc. VAT)

Gai-Tronics Commander Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

Commander

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Vandal Resistant

Yes

Country of Origin

United Kingdom