Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gai-Tronics VR Help Point Cordless Telephone

RS Stock No.: 493-6408Brand: Gai-TronicsManufacturers Part No.: 228-02-2621-901
brand-logo
View all in Landline Phones

Technical Document

Specifications

Model

VR Help Point

Mount Style

Wall

Handset Style

Cordless

LCD Display

No

Handsfree

Yes

Ring Indicator

Audible & Visual

IP Rating

IP65

Vandal Resistant

Yes

Country of Origin

United Kingdom

Product details

Vandal Resistant Telephone

The VR Help Point family of telephones is fully electronic, vandal and weather resistant. It provides hands free loudspeaking communications for any public area. Incoming calls are indicated by a flashing LED and audible warble tone

Vandal Resistant Metal Buttons
Hands free operation
Robust and weather resistant: Up to IP65
One, two or three button autodial options with remote programming
Dual purpose design for flush or surface mounting, simple installation
Optional Induction Loop facility for hearing impaired¹
Line powered down to 25mA
Optional mains supply adapter
Non-volatile memory store
Audio-visual ring indication
CE Compliant

You may be interested in
Stock information temporarily unavailable.

BD 523.831

BD 523.831 Each (Exc. Vat)

BD 576.214

BD 576.214 Each (inc. VAT)

Gai-Tronics VR Help Point Cordless Telephone

BD 523.831

BD 523.831 Each (Exc. Vat)

BD 576.214

BD 576.214 Each (inc. VAT)

Gai-Tronics VR Help Point Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

VR Help Point

Mount Style

Wall

Handset Style

Cordless

LCD Display

No

Handsfree

Yes

Ring Indicator

Audible & Visual

IP Rating

IP65

Vandal Resistant

Yes

Country of Origin

United Kingdom

Product details

Vandal Resistant Telephone

The VR Help Point family of telephones is fully electronic, vandal and weather resistant. It provides hands free loudspeaking communications for any public area. Incoming calls are indicated by a flashing LED and audible warble tone

Vandal Resistant Metal Buttons
Hands free operation
Robust and weather resistant: Up to IP65
One, two or three button autodial options with remote programming
Dual purpose design for flush or surface mounting, simple installation
Optional Induction Loop facility for hearing impaired¹
Line powered down to 25mA
Optional mains supply adapter
Non-volatile memory store
Audio-visual ring indication
CE Compliant

You may be interested in