Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gardner Denver Cooper Manual Wire Wrapping Tool 30 → 24AWG

RS Stock No.: 194-4103Brand: Gardner Denver CooperManufacturers Part No.: WRAPECO MINI
View all in Wire Wrapping Tools

Technical Document

Specifications

Type

Manual Wire Wrapping Tool

Model Number

WRAPECO MINI

Wire Gauge

30 → 24AWG

Country of Origin

United States

Product details

Wire Wrapping Tools 0.25 to 0.9mm Wire

Low cost manual tools for mini, midi and maxi wire-wrapping with wires from 0.25mm (AWG 30) to 0.9mm (AWG 20)

You may be interested in
Metcal Manual Wire Wrapping Tool 30AWG
BD 35.857Each (Exc. Vat)
Stock information temporarily unavailable.

BD 43.811

BD 43.811 Each (Exc. Vat)

BD 48.192

BD 48.192 Each (inc. VAT)

Gardner Denver Cooper Manual Wire Wrapping Tool 30 → 24AWG

BD 43.811

BD 43.811 Each (Exc. Vat)

BD 48.192

BD 48.192 Each (inc. VAT)

Gardner Denver Cooper Manual Wire Wrapping Tool 30 → 24AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metcal Manual Wire Wrapping Tool 30AWG
BD 35.857Each (Exc. Vat)

Technical Document

Specifications

Type

Manual Wire Wrapping Tool

Model Number

WRAPECO MINI

Wire Gauge

30 → 24AWG

Country of Origin

United States

Product details

Wire Wrapping Tools 0.25 to 0.9mm Wire

Low cost manual tools for mini, midi and maxi wire-wrapping with wires from 0.25mm (AWG 30) to 0.9mm (AWG 20)

You may be interested in
Metcal Manual Wire Wrapping Tool 30AWG
BD 35.857Each (Exc. Vat)