Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gates Drive Belt, belt section A, 1140mm Length

RS Stock No.: 211-7515Brand: GatesManufacturers Part No.: A43 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

1150mm

Datum Length

1130mm

Inside Length

1100mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

1140mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 7.342

BD 7.342 Each (Exc. Vat)

BD 8.076

BD 8.076 Each (inc. VAT)

Gates Drive Belt, belt section A, 1140mm Length

BD 7.342

BD 7.342 Each (Exc. Vat)

BD 8.076

BD 8.076 Each (inc. VAT)

Gates Drive Belt, belt section A, 1140mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.342
5 - 9BD 7.304
10 - 24BD 7.276
25+BD 7.227

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

1150mm

Datum Length

1130mm

Inside Length

1100mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

1140mm

Country of Origin

Poland