Gates Drive Belt, belt section B, 1575mm Length

RS Stock No.: 211-7578Brand: GatesManufacturers Part No.: B60 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

B

Outer Length

1564mm

Datum Length

1575mm

Inside Length

1535mm

Series

HI-POWER

Top Width

17mm

Height

11mm

Length

1575mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 17.226

BD 17.226 Each (Exc. Vat)

BD 18.949

BD 18.949 Each (inc. VAT)

Gates Drive Belt, belt section B, 1575mm Length

BD 17.226

BD 17.226 Each (Exc. Vat)

BD 18.949

BD 18.949 Each (inc. VAT)

Gates Drive Belt, belt section B, 1575mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.226
5 - 9BD 17.166
10 - 24BD 17.100
25+BD 17.022

Technical Document

Specifications

Brand

Gates

Belt Section

B

Outer Length

1564mm

Datum Length

1575mm

Inside Length

1535mm

Series

HI-POWER

Top Width

17mm

Height

11mm

Length

1575mm

Country of Origin

Poland