Gates Drive Belt, belt section E, 9200mm Length

RS Stock No.: 211-8120Brand: GatesManufacturers Part No.: E360 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

E

Outer Length

9305mm

Datum Length

9230mm

Inside Length

9148mm

Series

HI-POWER

Top Width

38mm

Height

23mm

Length

9200mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 441.942

BD 441.942 Each (Exc. Vat)

BD 486.136

BD 486.136 Each (inc. VAT)

Gates Drive Belt, belt section E, 9200mm Length

BD 441.942

BD 441.942 Each (Exc. Vat)

BD 486.136

BD 486.136 Each (inc. VAT)

Gates Drive Belt, belt section E, 9200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Belt Section

E

Outer Length

9305mm

Datum Length

9230mm

Inside Length

9148mm

Series

HI-POWER

Top Width

38mm

Height

23mm

Length

9200mm

Country of Origin

Mexico