Gates PCV 8MGT 1440 12 Timing Belt, 180 Teeth, 1440mm Length, 12mm Width

RS Stock No.: 212-2272Brand: GatesManufacturers Part No.: PCV 8MGT 1440 12
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

1440mm

Width

12mm

Pitch

8mm

Number Of Teeth

180

Profile

8MGT

Material

Polyurethane

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 88.478

BD 88.478 Each (Exc. Vat)

BD 97.326

BD 97.326 Each (inc. VAT)

Gates PCV 8MGT 1440 12 Timing Belt, 180 Teeth, 1440mm Length, 12mm Width

BD 88.478

BD 88.478 Each (Exc. Vat)

BD 97.326

BD 97.326 Each (inc. VAT)

Gates PCV 8MGT 1440 12 Timing Belt, 180 Teeth, 1440mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 88.478
5 - 9BD 88.121
10+BD 87.725

Technical Document

Specifications

Brand

Gates

Length

1440mm

Width

12mm

Pitch

8mm

Number Of Teeth

180

Profile

8MGT

Material

Polyurethane

Country of Origin

United Kingdom