Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gates PCV 8MGT 2800 21 Timing Belt, 350 Teeth, 2800mm Length, 21mm Width

RS Stock No.: 211-8288Brand: GatesManufacturers Part No.: PCV 8MGT 2800 21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

2800mm

Width

21mm

Pitch

8mm

Number Of Teeth

350

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

BD 207.108

BD 207.108 Each (Exc. Vat)

BD 227.819

BD 227.819 Each (inc. VAT)

Gates PCV 8MGT 2800 21 Timing Belt, 350 Teeth, 2800mm Length, 21mm Width

BD 207.108

BD 207.108 Each (Exc. Vat)

BD 227.819

BD 227.819 Each (inc. VAT)

Gates PCV 8MGT 2800 21 Timing Belt, 350 Teeth, 2800mm Length, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 207.108
5+BD 206.206

Technical Document

Specifications

Brand

Gates

Length

2800mm

Width

21mm

Pitch

8mm

Number Of Teeth

350

Profile

8MGT

Material

Polyurethane

Country of Origin

United States